Kester 24-6040-9703 is a high-quality Sn60Pb40 leaded solder wire featuring the 285 Rosin Mildly Activated (RMA) flux core. The 285 flux consists of high-quality purified rosin to which a synergistic combination of activating agents has been added, providing wetting action comparable to typical RA fluxes while maintaining an RMA classification. Residues are non-corrosive, non-conductive, and do not require removal for most applications.
Kester 24-6040-9703 technical specifications.
| Alloy | Sn60Pb40 |
| Diameter | 0.015in |
| Weight | 1lb |
| Flux Type | RMA (Rosin Mildly Activated) |
| Flux Designator | ROL0 |
| Core Size | 66 (3.3% Flux) |
| Melting Range | 183-190°C |
| RoHS | Non-Compliant (Contains Lead) |
| J-std-004 | ROL0 |
Download the complete datasheet for Kester 24-6040-9703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.