
This 16AWG soldering wire has a diameter of 0.05inch and is supplied on a 1lb spool. It is not compliant with RoHS regulations. The wire gauge and diameter are specified, but the lead-free status is unknown due to the presence of lead. The wire is packaged on a spool.
Kester 24-6337-0053 technical specifications.
| Diameter | 0.05inch |
| Lead Free | Contains Lead |
| Outside Diameter | 0.05inch |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 44 |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6337-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
