Kester 24-6337-6417 technical specifications.
| Package/Case | 331 |
| Diameter | 0.025inch |
| Lead Free | Contains Lead |
| Packaging | Spool |
| Series | 331 |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-6337-6417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
