Kester 24-6337-6422 technical specifications.
| Package/Case | 015 |
| Diameter | 0.381mm |
| Lead Free | Contains Lead |
| Outside Diameter | 0.015inch |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 331 |
| Weight | 1lb |
| Wire/Cable Gauge | 27AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-6337-6422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
