
Rosin core solder wire, featuring a Sn63Pb37 alloy composition with 3.3% flux. This leaded solder wire has a 0.381mm (27AWG) diameter and is supplied on a 1lb spool. Designed for general soldering and rework applications, it belongs to the 285 series.
Kester 24-6337-9703 technical specifications.
| Package/Case | 015 |
| Diameter | 0.381mm |
| Lead Free | Contains Lead |
| Packaging | Spool |
| Series | 285 |
| Weight | 1lb |
| Wire/Cable Gauge | 27AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-6337-9703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
