Kester 24-6337-9718 technical specifications.
| Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Outside Diameter | 0.025inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 285 |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6337-9718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
