Kester 24-6337-9727 is a flux-cored solder wire featuring Sn63Pb37 alloy and 245 No-Clean rosin core. It is designed for low residue and efficient wetting in electronic assembly. The flux consists of a highly reliable, non-corrosive rosin and mild activator that leaves a clear, aesthetically pleasing residue that does not require post-reflow cleaning.
Kester 24-6337-9727 technical specifications.
| Alloy Composition | Sn63Pb37 (63% Tin / 37% Lead) |
| Wire Diameter | 0.031in |
| Flux Type | No-Clean (245) |
| Flux Core Percentage | 1.1% |
| Melting Point | 183°C |
| Weight | 1lb |
| Core Type | Rosin Cored |
| RoHS | Non-compliant (Contains Lead) |
| Ipc/j-std-004b | ROL0 |
Download the complete datasheet for Kester 24-6337-9727 to view detailed technical specifications.
No datasheet is available for this part.