Kester 24-6337-9744 is a high-quality solder wire composed of 63% Tin and 37% Lead (Sn63Pb37). It featuring the 245 no-clean flux core, which is a low residue, halide-free flux designed for surface mount and through-hole electronic assemblies. The flux residues are non-corrosive and non-conductive, eliminating the need for post-soldering cleaning. This specific part has a wire diameter of 0.015 inches (0.38mm) and comes with a 2.75% flux core content (66 core).
Kester 24-6337-9744 technical specifications.
| Alloy | Sn63Pb37 |
| Diameter | 0.015in |
| Flux Type | No-Clean |
| Flux Content | 2.75%percentage |
| Melting Point | 183deg C |
| Weight | 1lb |
| RoHS | Non-Compliant (Contains Lead) |
| Ipc Classification | ROL0 |
Download the complete datasheet for Kester 24-6337-9744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.