Kester 24-6337-9756 is a solder wire featuring Sn63Pb37 alloy and 9756 flux. It is a high-purity eutectic alloy of 63% tin and 37% lead, providing a distinct melting point of 183°C. The flux is designed for high-speed soldering applications where aggressive fluxing is required without compromising reliability.
Kester 24-6337-9756 technical specifications.
| Alloy Composition | Sn63Pb37 |
| Diameter | 0.031in |
| Diameter | 0.80mm |
| Melting Point | 183°C |
| Weight | 1lb |
| Wire Gauge | 21AWG |
| Flux Type | RMA (Rosin Mildly Activated) |
| Flux Core Percentage | 66 Core (3.3%) |
| RoHS | Non-Compliant (Contains Lead) |
| Conflict Minerals | Compliant |
Download the complete datasheet for Kester 24-6337-9756 to view detailed technical specifications.
No datasheet is available for this part.