
Lead-free solder paste, zero halogen formulation, available in a 1lb spool. Features a 0.05-inch diameter and 16AWG wire gauge, suitable for soldering applications. Packaged in a 217 case, this solder paste is designed for efficient production and rework processes.
Kester 24-7068-1404 technical specifications.
| Package/Case | 217 |
| Diameter | 0.05inch |
| Lead Free | Lead Free |
| Packaging | Spool |
| Series | 48 |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-7068-1404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
