
Lead-free solder paste, zero halogen formulation, available in a 1lb spool. Features a 0.025-inch diameter, 22AWG wire gauge, and is supplied in a 217 package/case. Designed for soldering and rework applications.
Kester 24-7068-1406 technical specifications.
| Package/Case | 217 |
| Diameter | 0.025inch |
| Lead Free | Lead Free |
| Packaging | Spool |
| Series | 48 |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-1406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
