
Lead-free solder wire, 16AWG, 0.050" diameter, presented on a 1lb spool. This water-soluble flux-cored solder is designed for general soldering and rework applications. Its 16AWG wire gauge offers a balance of conductivity and mechanical strength. The 1lb spool provides ample material for production and repair tasks.
Kester 24-7068-6409 technical specifications.
| Package/Case | 217 |
| Lead Free | Lead Free |
| Packaging | Spool |
| Series | 331 |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-6409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
