
Lead-free solder paste, zero halogen formulation, available in a 0.025-inch diameter on a 1lb spool. Designed for soldering applications, this paste is suitable for use with 14AWG wire and cable. The 062 package/case ensures convenient handling and application.
Kester 24-7068-6411 technical specifications.
| Package/Case | 062 |
| Diameter | 0.025inch |
| Lead Free | Lead Free |
| Packaging | Spool |
| Series | 331 |
| Weight | 1lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-7068-6411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
