Sign in to ask questions about the Kester 24-7068-7601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kester 24-7068-7601 technical specifications.
| Package/Case | 217 |
| Diameter | 0.031inch |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | 275 |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-7601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.