
Lead-free solder wire, 0.05-inch diameter, 16AWG gauge, presented on a 1lb spool. This no-clean flux-cored solder is part of the 275 series, offering reliable performance for general soldering and rework applications.
Kester 24-7068-7606 technical specifications.
| Package/Case | 217 |
| Diameter | 0.05inch |
| Lead Free | Lead Free |
| Packaging | Spool |
| Series | 275 |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-7606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
