Kester 24-7068-7607 technical specifications.
| Package/Case | 062 |
| Diameter | 0.062inch |
| Lead Free | Lead Free |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | 275 |
| Weight | 1lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-7068-7607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.