Lead-free solder wire, 27AWG, with a melting point of 217°C. Composed of Sn96.5Ag03Cu.5 alloy, this solder is designed for wire applications. Packaged on a spool, it offers a convenient 0.15-inch diameter and a quantity of 25 units.
Kester 24-7068-7608 technical specifications.
| Package/Case | 015 |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 25 |
| Packaging | Spool |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-7608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.