Kester 24-7068-9716 is a lead-free, flux-cored solder wire utilizing the 285 series flux. The alloy composition is Sn96.5Ag3.0Cu0.5 (SAC305) with a melting point between 217-218°C. The flux is a Rosin Mildly Activated (RMA) type designed for high-speed soldering of electronic assemblies where high-reliability is required. It provides excellent wetting and exhibits low spattering characteristics.
Checking distributor stock and pricing after the page loads.
| Alloy Composition | Sn96.5Ag3.0Cu0.5 |
| Diameter | 0.040inch |
| Diameter | 1.02mm |
| Melting Point | 217-218°C |
| Flux Type | Rosin Mildly Activated (RMA) |
| Weight | 1lb |
| Weight | 454g |
| Wire Gauge | 18AWG |
| Shelf Life | 36months |
| RoHS | Compliant |
| Lead Free | Lead Free Status |