Kester 2463376403 technical specifications.
| Form | Wire |
| Package | Spool |
| Size (AWG) | 66 |
| Wire Diameter (mm) | 0.8 |
| Product Weight (g) | 453.59 |
| Flux Type | Water Soluble |
| Alloy Composition | Sn63Pb37 |
| Cage Code | 75297 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kester 2463376403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.