
Lead-free flux pen for soldering applications. Features a clear, copper-based material designed for effective solder joint formation. This general-purpose flux is packaged in a box containing 60 units, suitable for production and rework processes.
Kester 83-1000-0951 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Solder |
| Package Quantity | 60 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Flux Pen® 951 |
| RoHS | Compliant |
Download the complete datasheet for Kester 83-1000-0951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.