
Lead-free soldering flux pen, ideal for general soldering and rework applications. Features an orange, non-corrosive formulation designed for copper substrates. This flux pen delivers a consistent application for efficient and reliable soldering processes. Each unit contains 60ml of flux.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kester 83-1097-2331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Lead Free | Lead Free |
| Material | Copper |
| Package Quantity | 60 |
| Series | Flux Pen® 2331-ZX |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Kester 83-1097-2331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
