Kester 900403 is a high-activity, water-soluble liquid flux specifically designed for use in wave soldering and surface mount assembly. It is formulated to be highly effective on a variety of metallizations and provides excellent wetting and hole-filling properties. The flux residues are non-corrosive after soldering and can be easily removed with deionized water.
Kester 900403 technical specifications.
| Specific Gravity | 0.885g/cm³ |
| Solids Content | 18.5% |
| Flash Point | 18°C |
| Flux Class | ORH1 |
| Container Size | 1Gallon |
| RoHS | Compliant |
| J-std-004 | ORH1 |
Download the complete datasheet for Kester 900403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.