
Kestrel Kestrel 4500 Anemometer, 135mph Max Air Velocity
Kestrel 0845 technical specifications.
| Height | 28mm |
| Length | 127mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Weight | 102g |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
