Workbench; Length: 42"; Width: 60"; Height: 53.875"; Tool Body Material: Steel; Drop Ship: Yes; Accessory Type: ESD...
Kewaunee Scientific NKFR4253E technical specifications.
| Height | 53.875inch |
| Length | 42inch |
| Reach SVHC Compliant | Unknown |
| Width | 60inch |
| RoHS | Not Compliant |
No datasheet is available for this part.