
KEY SECURE FH64 KEY CABINET, 64HOOK, FIXED
Sign in to ask questions about the KEY Secure FH64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEY Secure FH64 technical specifications.
| Height | 450mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for KEY Secure FH64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
