
KEY SECURE KS1 Key Lock (Glass Front)
Sign in to ask questions about the KEY Secure KS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEY Secure KS1 technical specifications.
| Height | 150mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for KEY Secure KS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
