KEY CABINET, 50HOOK, DIGITAL; No. of Keys: 50; External Height: 350mm; External Width: 380mm; External Depth: 80mm;...
KEY Secure KS50MECHDIGI technical specifications.
| Height | 350mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 380mm |
| RoHS | Not Compliant |
No datasheet is available for this part.