
KEYSIGHT TECHNOLOGIES 10076B Oscilloscope Probe, 250 MHz, Passive, 4 kV, 100:1
Keysight Technologies 10076B technical specifications.
| Bandwidth | 250MHz |
| Max Input Voltage | 4kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 10076B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
