
The Keysight Technologies 33502A is a single-channel signal generator with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a bandwidth of 100kHz and an output voltage of 50V. The device measures 303.2mm in length, 261.2mm in width, and 103.8mm in height, and weighs 3.1kg.
Keysight Technologies 33502A technical specifications.
| Bandwidth | 100kHz |
| Height | 103.8mm |
| Length | 303.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Output Voltage | 50V |
| Weight | 3.1kg |
| Width | 261.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 33502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
