
Waveform Generator 2x120 MHz ARB, 33622A, Keysight
Keysight Technologies 33622A technical specifications.
| Bandwidth | 120MHz |
| Frequency | 120MHz |
| Height | 103.8mm |
| Interface | USB |
| Length | 303.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Weight | 3.5kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33622A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
