34980A Module, 28-Channel Form C and 4-Channel Form A
Keysight Technologies 34937A technical specifications.
| Package/Case | Module |
| Number of Channels | 32 |
| Operating Supply Voltage | 300V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 34937A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.