
Laboratory power supply 1.064 kW 20 VDC @ 5 mV, 6031A, Keysight
Keysight Technologies 6031A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Voltage | 20V |
| Weight | 17.2kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 6031A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.