Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KEYSIGHT TECHNOLOGIES
6626A-GSA
Datasheet
Keysight Technologies
6626A-GSA
Unknown
Psu, Dc, Bench, 50V/50V, 50W
Psu, Dc, Bench, 50V/50V, 50W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
133mm
Input Current
500mA
Length
498mm
Output Current
0pA
Output Voltage
50V
Weight
17.2kg
Compliance
RoHS
Unconfirmed
Browse
Manufacturers
API
BOM
Account