Power Supply, 4CH, 50V, 2A, Adjustable
Checking distributor stock and pricing after the page loads.
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Min Output Voltage | 0uV |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 4 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |