
Multimeter, 1 Ch, 210V, Digital, 3A DC/10.5A Pulse, 100nV/10fA Res, Benchtop
Keysight Technologies B2911A technical specifications.
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 31.8W |
| Reach SVHC Compliant | No |
| Series | B2900A |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies B2911A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
