
Laboratory power supply 1.32 kW 8 VDC @ 4 mV, N5762A, Keysight
Keysight Technologies N5762A technical specifications.
| Max Output Current | 165A |
| Max Output Voltage | 8V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N5762A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
