
Battery Charge/Discharge Module, 0 to 8V/-2 to 3A, 24W
Keysight Technologies N6783A/BAT technical specifications.
| Package/Case | Module |
| Output Current | 3A |
| Output Power | 18W |
| Output Voltage | 8V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N6783A/BAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.