
Laboratory power supply 3.3 kW 100 VDC @ 50 mV, N8739A, Keysight
Keysight Technologies N8739A technical specifications.
| Lead Free | Contains Lead |
| Max Output Current | 33A |
| Max Output Voltage | 100V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 170V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N8739A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
