8700 Thin Bench 3300W DC Power Supply; Output Type: Fixed; No. of Outputs: 1; Output Voltage: 600V; Output Current:...
Checking distributor stock and pricing after the page loads.
| Height | 88mm |
| Length | 443mm |
| Output Current | 5.5A |
| Output Voltage | 600V |
| Weight | 13kg |
| Width | 423mm |
| RoHS | Unconfirmed |