
Laboratory power supply 5.1 kW 60 VDC @ 45 mV, N8757A, Keysight
Keysight Technologies N8757A technical specifications.
| Max Output Current | 85A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 170V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies N8757A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
