
Autoranging System DC Power Supply, 500V, 30 A, 5000 W, 400 VAC
Keysight Technologies N8943A technical specifications.
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Power | 5kW |
| Output Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies N8943A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
