
Basic Spectrum Analyzer (BSA), 9 kHz - 3 GHz with Tracking Generator, 7 GHz
Keysight Technologies N9322C/TG7 technical specifications.
| Height | 132.5mm |
| Reach SVHC Compliant | No |
| Weight | 7.6kg |
| Width | 320mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
