Jack RCA Phono; PCB Snap-Fit Mounting; Black; Female Wiring
Keystone Castor 900 technical specifications.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | PCB |
| Orientation | Right Angle |
| RoHS | Compliant |
No datasheet is available for this part.