
Sign in to ask questions about the Keystone Electronics 1031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1031 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Material | Brass, Tin |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 508um |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.