
Through-hole test point featuring brass body and contact material with tin plating. Designed for PCB mounting, this component offers a .390 inch height and .11 inch width. Termination is via solder, with a lead-free and RoHS compliant construction. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 1040 technical specifications.
| Body Material | Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.39inch |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 635um |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
