
Single-cell, surface-mount linear voltage regulator for 18650 batteries. Features a durable nylon body and gold-plated bronze contacts with tin plating for reliable conductivity. Operates across a wide temperature range from -50°C to 145°C, suitable for demanding PCB applications. This lead-free component offers secure surface-mount termination for efficient integration.
Keystone Electronics 1042 technical specifications.
| Body Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Gold |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
