Surface mount battery holder designed for 2450 coin cells. Features a glass-filled LCP base with UL 94V-0 flammability rating and gold-plated over nickel phosphor bronze contacts. Designed for automated assembly with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Battery Cell Size | 2450mm |
| Number of Cells | 1pcs |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash over Nickel |
| Base Material | Glass Filled LCP, UL 94V-0 |
| Mounting Type | Surface Mount (SMT) |
| RoHS | Compliant |
| REACH | No SVHC |