
This wire features a copper body and PTFE insulation material, with a gold plating for corrosion resistance. It is available in a bulk packaging configuration, with each wire individually packaged. The wire is compliant with RoHS regulations. The 125-pin package provides a compact and versatile solution for various applications.
Keystone Electronics 11013 technical specifications.
| Body Material | Copper |
| Package/Case | 125 |
| Color | White |
| Insulation Material | PTFE |
| Material | PTFE, Polytetrafluoroethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 11013 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
