
This wire is made from copper with a PTFE insulation material and has a red color. It is plated with gold and is not lead-free. The wire is packaged in bulk quantities and is RoHS compliant. It is suitable for horizontal mounting.
Keystone Electronics 11013-R technical specifications.
| Body Material | Copper |
| Color | Red |
| Insulation Material | PTFE |
| Lead Free | Contains Lead |
| Material | PTFE, Polytetrafluoroethylene |
| Mount | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 11013 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11013-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
