
This terminal features a 0.069inch diameter brass body with a white PTFE insulation and a tin-plated brass contact. It is designed for through-hole mounting and is lead-free compliant. The terminal is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Keystone Electronics 11150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 11150 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.069inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.03inch |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
